Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA2-B0-16-912-4DA-BG | |
|---|---|
DigiKey Part Number | 432-FA2-B0-16-912-4DA-BG-ND |
Manufacturer | |
Manufacturer Product Number | FA2-B0-16-912-4DA-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 125A 277 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FA2-B0-16-912-4DA-BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cULus, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £230.43700 | £2,304.37 |
| Unit Price without VAT: | £230.43700 |
|---|---|
| Unit Price with VAT: | £276.52440 |

