Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA1-B2-14-917-42A-BG | |
|---|---|
DigiKey Part Number | 432-FA1-B2-14-917-42A-BG-ND |
Manufacturer | |
Manufacturer Product Number | FA1-B2-14-917-42A-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 175A 277 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 175A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cULus, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £146.32900 | £1,463.29 |
| Unit Price without VAT: | £146.32900 |
|---|---|
| Unit Price with VAT: | £175.59480 |


