Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3-B0-24-650-2DA-DC | |
|---|---|
DigiKey Part Number | 432-EA3-B0-24-650-2DA-DC-ND |
Manufacturer | |
Manufacturer Product Number | EA3-B0-24-650-2DA-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA3-B0-24-650-2DA-DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £95.90100 | £959.01 |
| Unit Price without VAT: | £95.90100 |
|---|---|
| Unit Price with VAT: | £115.08120 |

