Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK1-B0-16-630-12B-MF | |
|---|---|
DigiKey Part Number | 432-CK1-B0-16-630-12B-MF-ND |
Manufacturer | |
Manufacturer Product Number | CK1-B0-16-630-12B-MF |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 80 V DC Rocker Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £33.55300 | £335.53 |
| Unit Price without VAT: | £33.55300 |
|---|---|
| Unit Price with VAT: | £40.26360 |

