Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-22-630-121-CG | |
|---|---|
DigiKey Part Number | 432-CA2-B0-22-630-121-CG-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-22-630-121-CG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-21-630-321-CG | Carling Technologies | 0 | 432-CA2-B0-21-630-321-CG-ND | £66.72700 | Parametric Equivalent |
| CA2-B0-21-630-622-CG | Carling Technologies | 0 | 432-CA2-B0-21-630-622-CG-ND | £66.72700 | Parametric Equivalent |
| CA2-B0-22-630-221-CG | Carling Technologies | 0 | 432-CA2-B0-22-630-221-CG-ND | £66.72700 | Parametric Equivalent |
| CA2-B0-24-630-111-CG | Carling Technologies | 0 | 432-CA2-B0-24-630-111-CG-ND | £66.72700 | Parametric Equivalent |
| CA2-B0-24-630-121-CG | Carling Technologies | 0 | 432-CA2-B0-24-630-121-CG-ND | £66.72700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £66.72700 | £667.27 |
| Unit Price without VAT: | £66.72700 |
|---|---|
| Unit Price with VAT: | £80.07240 |


