Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BB2-B0-24-620-K11-E | |
|---|---|
DigiKey Part Number | 432-BB2-B0-24-620-K11-E-ND |
Manufacturer | |
Manufacturer Product Number | BB2-B0-24-620-K11-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BB2-B0-24-620-K11-E Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-20-620-5C1-P | Carling Technologies | 0 | 432-AA2-B0-20-620-5C1-P-ND | £54.12500 | Parametric Equivalent |
| AA2-B0-22-620-121-P | Carling Technologies | 0 | 432-AA2-B0-22-620-121-P-ND | £51.13000 | Parametric Equivalent |
| AA2-B0-24-620-5C1-P | Carling Technologies | 0 | 432-AA2-B0-24-620-5C1-P-ND | £54.12500 | Parametric Equivalent |
| AA2-B0-24-620-5H1-P | Carling Technologies | 0 | 432-AA2-B0-24-620-5H1-P-ND | £54.12500 | Parametric Equivalent |
| AA2-B0-34-620-511-P | Carling Technologies | 0 | 432-AA2-B0-34-620-511-P-ND | £54.12500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £51.08000 | £510.80 |
| Unit Price without VAT: | £51.08000 |
|---|---|
| Unit Price with VAT: | £61.29600 |

