Parametric Equivalent

BA2-B0-24-410-12A-I | |
|---|---|
DigiKey Part Number | 432-BA2-B0-24-410-12A-I-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-24-410-12A-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IULNK11-1-61-1.00-C | Sensata-Airpax | 0 | 723-IULNK11-1-61-1.00-C-ND | £142.87333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £50.57900 | £505.79 |
| Unit Price without VAT: | £50.57900 |
|---|---|
| Unit Price with VAT: | £60.69480 |


