Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B2-26-610-22A-K3 | |
|---|---|
DigiKey Part Number | 432-BA1-B2-26-610-22A-K3-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B2-26-610-22A-K3 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 120 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA1-B2-26-610-22A-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £25.95700 | £259.57 |
| Unit Price without VAT: | £25.95700 |
|---|---|
| Unit Price with VAT: | £31.14840 |

