Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B0-10-425-522-D | |
|---|---|
DigiKey Part Number | 432-BA1-B0-10-425-522-D-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-10-425-522-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-14-425-121-D | Carling Technologies | 0 | 432-BA1-B0-14-425-121-D-ND | £20.48400 | Parametric Equivalent |
| BA1-B0-16-425-221-D | Carling Technologies | 0 | 432-BA1-B0-16-425-221-D-ND | £22.12400 | Parametric Equivalent |
| BA1-B0-52-425-411-D | Carling Technologies | 0 | 432-BA1-B0-52-425-411-D-ND | £23.95900 | Parametric Equivalent |
| BA1-B0-56-425-311-D | Carling Technologies | 0 | 432-BA1-B0-56-425-311-D-ND | £23.95900 | Parametric Equivalent |
| BA1-B4-12-425-321-D | Carling Technologies | 0 | 432-BA1-B4-12-425-321-D-ND | £27.63200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £22.12400 | £221.24 |
| Unit Price without VAT: | £22.12400 |
|---|---|
| Unit Price with VAT: | £26.54880 |

