Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AO1-B0-14-610-463-I | |
|---|---|
DigiKey Part Number | 432-AO1-B0-14-610-463-I-ND |
Manufacturer | |
Manufacturer Product Number | AO1-B0-14-610-463-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 65 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AO1-B0-14-610-463-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £29.96500 | £299.65 |
| Unit Price without VAT: | £29.96500 |
|---|---|
| Unit Price with VAT: | £35.95800 |

