AC2-B0-22-630-513-D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: £61.92500
Datasheet

Similar


Sensata-Airpax
In Stock: 0
Unit Price: £89.00333
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2-B0-22-630-513-D

DigiKey Part Number
AC2-B0-22-630513D-ND
Manufacturer
Manufacturer Product Number
AC2-B0-22-630-513-D
Description
CIR BRKR 30A 277VAC 80VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
277 V
Manufacturer
Carling Technologies
Voltage Rating - DC
80 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
CSA, UL, VDE
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AG2-B0-44-630-343-DCarling Technologies0AG2-B0-44-630-343-D-ND£61.92500Parametric Equivalent
IEGBX66-1-62-30.0-A-M3-VSensata-Airpax0IEGBX66-1-62-30.0-A-M3-V-ND£89.00333Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£58.59400£585.94
Unit Price without VAT:£58.59400
Unit Price with VAT:£70.31280