
516-A-73 | |
|---|---|
DigiKey Part Number | 432-516-A-73-ND |
Manufacturer | |
Manufacturer Product Number | 516-A-73 |
Description | SWITCH TOGGLE SPST X 2 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST x 2 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -17.8°C ~ 65.6°C | |
Actuator Material | - | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.77000 | £16.77 |
| 10 | £14.46700 | £144.67 |
| 25 | £13.63920 | £340.98 |
| 50 | £13.04420 | £652.21 |
| 100 | £12.47370 | £1,247.37 |
| 250 | £11.75628 | £2,939.07 |
| 500 | £11.23992 | £5,619.96 |
| Unit Price without VAT: | £16.77000 |
|---|---|
| Unit Price with VAT: | £20.12400 |

