
2FA64-73/272-06842/HDW ASSM | |
|---|---|
DigiKey Part Number | 432-2FA64-73/272-06842/HDWASSM-ND |
Manufacturer | |
Manufacturer Product Number | 2FA64-73/272-06842/HDW ASSM |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | - | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | £7.49167 | £134.85 |
| Unit Price without VAT: | £7.49167 |
|---|---|
| Unit Price with VAT: | £8.99000 |

