
172-CBL | |
|---|---|
DigiKey Part Number | 432-172-CBL-ND |
Manufacturer | |
Manufacturer Product Number | 172-CBL |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.73000 | £17.73 |
| 10 | £15.29400 | £152.94 |
| 25 | £14.41920 | £360.48 |
| 50 | £13.78980 | £689.49 |
| 100 | £13.18670 | £1,318.67 |
| 250 | £12.42800 | £3,107.00 |
| 500 | £11.88204 | £5,941.02 |
| Unit Price without VAT: | £17.73000 |
|---|---|
| Unit Price with VAT: | £21.27600 |

