
CX5Z-A5B2C5-40-24.0D18 | |
|---|---|
DigiKey Part Number | 370-1140-2-ND - Tape & Reel (TR) 370-1140-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CX5Z-A5B2C5-40-24.0D18 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.64500 | £6.45 |
| 25 | £0.60960 | £15.24 |
| 50 | £0.58460 | £29.23 |
| 100 | £0.56030 | £56.03 |
| 250 | £0.52992 | £132.48 |
| 500 | £0.50800 | £254.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44905 | £449.05 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

