CSM1Z-A5B2C5-70-10.0D18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: £0.22964
Datasheet
10 MHz ±20ppm Crystal 18pF 70 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM1Z-A5B2C5-70-10.0D18

DigiKey Part Number
370-1137-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSM1Z-A5B2C5-70-10.0D18
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 18pF 70 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Height - Seated (Max)
0.181" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22964£229.64
Manufacturers Standard Package
Unit Price without VAT:£0.22964
Unit Price with VAT:£0.27557