
CPPFXT7L-BR-11.2896TS | |
|---|---|
DigiKey Part Number | CPPFXT7L-BR-11.2896TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPFXT7L-BR-11.2896TS |
Description | XTAL OSC XO 11.2896MHZ TTL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11.2896 MHz XO (Standard) TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50µA |
Output TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £5.23887 | £1,571.66 |
| Unit Price without VAT: | £5.23887 |
|---|---|
| Unit Price with VAT: | £6.28664 |

