
CPPDC4-B6-7.3728/3.6864 | |
|---|---|
DigiKey Part Number | CPPDC4-B6-7.3728/3.6864-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPDC4-B6-7.3728/3.6864 |
Description | XTAL OSC XO 5V 8DIP MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 5V 8-DIP Module, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 3.6864MHz, 7.3728MHz | |
Frequency - Output 2 | - | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height | 0.220" (5.60mm) | |
Package / Case | 8-DIP Module, 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £6.34520 | £1,903.56 |
| Unit Price without VAT: | £6.34520 |
|---|---|
| Unit Price with VAT: | £7.61424 |

