Image for CPPDC1-B6-24.0/32.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPDC1-B6-24.0/32.0

DigiKey Part Number
CPPDC1-B6-24.0/32.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPDC1-B6-24.0/32.0
Description
XTAL OSC XO 5V 14DIP MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 5V 14-DIP Module, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
24MHz, 32MHz
Frequency - Output 2
-
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±100ppm
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
45mA
Size / Dimension
0.819" L x 0.520" W (20.80mm x 13.20mm)
Height
0.200" (5.08mm)
Package / Case
14-DIP Module, 4 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£3.56917£1,070.75
Manufacturers Standard Package
Unit Price without VAT:£3.56917
Unit Price with VAT:£4.28300