
CPPC7-LT-A7BR-52.428MHZTS | |
|---|---|
DigiKey Part Number | CPPC7-LT-A7BR-52.428MHZTS-ND |
Manufacturer | |
Manufacturer Product Number | CPPC7-LT-A7BR-52.428MHZTS |
Description | XTAL OSC XO 52.428MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52.428 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC7-LT-A7BR-52.428MHZTS Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £2.80200 | £140.10 |
| Unit Price without VAT: | £2.80200 |
|---|---|
| Unit Price with VAT: | £3.36240 |

