XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7-HZ5PP

DigiKey Part Number
CPPC7-HZ5PP-ND
Manufacturer
Manufacturer Product Number
CPPC7-HZ5PP
Description
OSC PROG CMOS 5V 50PPM STBY
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 133 MHz
Function
Standby
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Frequency Stability (Total)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£3.57000£3.57
10£3.10100£31.01
25£2.93200£73.30
50£2.81100£140.55
100£2.69470£269.47
250£2.54860£637.15
500£2.44348£1,221.74
1,000£2.34280£2,342.80
2,500£2.21621£5,540.52
Manufacturers Standard Package
Unit Price without VAT:£3.57000
Unit Price with VAT:£4.28400