
10139 | |
|---|---|
DigiKey Part Number | 1066-1007-ND |
Manufacturer | |
Manufacturer Product Number | 10139 |
Description | LENS CLR 16-47DEG MEDIUM SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 16° ~ 47° Medium Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 16° ~ 47° | |
For Use With/Related Manufacturer | Avago, Cree, Everlight, Led Engin, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Stanley, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 48 | £1.01292 | £48.62 |
| 144 | £0.90542 | £130.38 |
| 528 | £0.80938 | £427.35 |
| 1,008 | £0.77157 | £777.74 |
| 2,016 | £0.73704 | £1,485.87 |
| 5,040 | £0.69941 | £3,525.03 |
| 10,032 | £0.67615 | £6,783.14 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

