MF72-016D13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 829
Unit Price: £0.88000
Datasheet
Inrush Current Limiter 16 Ohms ±20% 3 A 0.610" (15.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-016D13

DigiKey Part Number
317-1202-ND
Manufacturer
Manufacturer Product Number
MF72-016D13
Description
ICL 16 OHM 20% 3A 15.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 16 Ohms ±20% 3 A 0.610" (15.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
16 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
338 mOhms
Diameter
0.610" (15.50mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.67000£0.67
5£0.56000£2.80
10£0.51700£5.17
50£0.42860£21.43
100£0.39550£39.55
300£0.34803£104.41
600£0.32093£192.56
1,200£0.29585£355.02
5,100£0.24921£1,270.97
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400