Inrush Current Limiter 12 Ohms ±20% 2 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-012D11

DigiKey Part Number
317-1181-ND
Manufacturer
Manufacturer Product Number
MF72-012D11
Description
ICL 12 OHM 20% 2A 13MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 12 Ohms ±20% 2 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
12 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
462 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,011
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.40000£0.40
5£0.33000£1.65
10£0.30400£3.04
50£0.25240£12.62
100£0.23290£23.29
250£0.20940£52.35
500£0.19314£96.57
1,000£0.17810£178.10
5,000£0.14730£736.50
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000