


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.25k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 100°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 5 | £1.05000 | £5.25 |
| 10 | £0.99800 | £9.98 |
| 25 | £0.93800 | £23.45 |
| 50 | £0.89700 | £44.85 |
| 100 | £0.85930 | £85.93 |
| 500 | £0.78348 | £391.74 |
| 1,000 | £0.75526 | £755.26 |
| 5,000 | £0.69845 | £3,492.25 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

