
F20B09005ACFA06E | |
|---|---|
DigiKey Part Number | 317-1023-ND |
Manufacturer | |
Manufacturer Product Number | F20B09005ACFA06E |
Description | THERMOSTAT 90DEG C SPST-NO WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | 140°F (60°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Mounting Type | Through Hole | |
Package / Case | Potted - Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.35000 | £4.35 |
| 5 | £3.91600 | £19.58 |
| 10 | £3.75400 | £37.54 |
| 25 | £3.55960 | £88.99 |
| 50 | £3.42640 | £171.32 |
| 100 | £3.30470 | £330.47 |
| 500 | £3.05970 | £1,529.85 |
| 1,000 | £2.96840 | £2,968.40 |
| Unit Price without VAT: | £4.35000 |
|---|---|
| Unit Price with VAT: | £5.22000 |

