
D150D31CR17101KR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D150D31CR17101KR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D150D31CR17101KR/LS374 |
Description | 15KV, CR17-N4700, 100PF, +/-10%, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 15000V (15kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 0.485" (12.31mm) | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.45000 | £10.45 |
| 10 | £8.09100 | £80.91 |
| 50 | £7.14940 | £357.47 |
| 100 | £6.85780 | £685.78 |
| 500 | £6.36410 | £3,182.05 |
| 1,000 | £6.21107 | £6,211.07 |
| Unit Price without VAT: | £10.45000 |
|---|---|
| Unit Price with VAT: | £12.54000 |

