
33-HCS885XF-49-PC0 | |
|---|---|
DigiKey Part Number | 1526-33-HCS885XF-49-PC0-ND |
Manufacturer | |
Manufacturer Product Number | 33-HCS885XF-49-PC0 |
Description | RF ANT HELICAL JST SCREW MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Helical JST Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | JST | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.077" (52.75mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £262.76000 | £262.76 |
| Unit Price without VAT: | £262.76000 |
|---|---|
| Unit Price with VAT: | £315.31200 |

