
33-HC860-28 | |
|---|---|
DigiKey Part Number | 1526-33-HC860-28-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC860-28 |
Description | DUAL BAND, ACTIVE IRIDIUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Helical SMA Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.236GHz, 1.59275GHz | |
Frequency Range | 1.217GHz ~ 1.255GHz, 1.559GHz ~ 1.6265GHz | |
Antenna Type | Helical | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.1dBic, 2.2dBic, 2.4dBic, 2.6dBic | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 2.457" (62.40mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.83000 | £148.83 |
| Unit Price without VAT: | £148.83000 |
|---|---|
| Unit Price with VAT: | £178.59600 |

