
33-4722-00-3000 | |
|---|---|
DigiKey Part Number | 33-4722-00-3000-ND |
Manufacturer | |
Manufacturer Product Number | 33-4722-00-3000 |
Description | ANT GPS/GLONASS/BEIDOU/GALILEO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5825GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4.5dBic | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.563" (14.30mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.85000 | £44.85 |
| Unit Price without VAT: | £44.85000 |
|---|---|
| Unit Price with VAT: | £53.82000 |

