
CTM-41C-0 | |
|---|---|
DigiKey Part Number | CTM-41C-0-ND |
Manufacturer | |
Manufacturer Product Number | CTM-41C-0 |
Description | BATTERY CLIP COPPER INSUL 400A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400 A Insulated Sleeve Battery Terminal Clamp Test Clip Copper 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp | |
Jaw Opening | 1.625" (41.28mm) 1 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 400 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Black | |
Length | 6.000" (152.40mm) | |
Termination | Crimp or Solder | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £10.47060 | £5,235.30 |
| Unit Price without VAT: | £10.47060 |
|---|---|
| Unit Price with VAT: | £12.56472 |


