
CTM-40A-2 | |
|---|---|
DigiKey Part Number | CTM-40A-2-ND |
Manufacturer | |
Manufacturer Product Number | CTM-40A-2 |
Description | BATTERY CLIP SILVER INSUL 15A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A Insulated Sleeve Battery Terminal Clamp, Micro Test Clip Silver 0.220" (5.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp, Micro | |
Jaw Opening | 0.220" (5.59mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 15 A | |
Material | Silver | |
Plating | Nickel | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Red | |
Length | 1.100" (27.94mm) | |
Termination | Crimp or Solder | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33656 | £168.28 |
| Unit Price without VAT: | £0.33656 |
|---|---|
| Unit Price with VAT: | £0.40387 |


