Image for CTM-11CPS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-11CPS

DigiKey Part Number
CTM-11CPS-ND
Manufacturer
Manufacturer Product Number
CTM-11CPS
Description
GATOR CLIP COPPER NON-INSUL 200A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 A Non-Insulated Alligator, Large Test Clip Copper 1.614" (41.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, Large
Jaw Opening
1.614" (41.00mm)
Voltage - Rated
-
Current Rating (Amps)
200 A
Material
Copper
Plating
-
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
-
Termination
-
Quantity
500 Pieces
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£11.21850£5,609.25
Manufacturers Standard Package
Unit Price without VAT:£11.21850
Unit Price with VAT:£13.46220