
CTM-11APN | |
|---|---|
DigiKey Part Number | CTM-11APN-ND |
Manufacturer | |
Manufacturer Product Number | CTM-11APN |
Description | GATOR CLIP STEEL NON-INSUL 100A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 A Non-Insulated Alligator, Large Test Clip Steel 1.614" (41.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Large | |
Jaw Opening | 1.614" (41.00mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 100 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | - | |
Termination | - | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.11346 | £2,056.73 |
| Unit Price without VAT: | £4.11346 |
|---|---|
| Unit Price with VAT: | £4.93615 |


