
CT4076-EU | |
|---|---|
DigiKey Part Number | CT4076-EU-ND |
Manufacturer | |
Manufacturer Product Number | CT4076-EU |
Description | OSCOPE PROBE X100/X1K 35MHZ 50M |
Customer Reference | |
Detailed Description | 100:1, 1000:1 Active Differential 35MHz 39.370" (1000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 50M Input Resistance 7500V (7.5kV) (DC + AC Peak) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Active Differential | |
Attenuation Value | 100:1, 1000:1 | |
Bandwidth | 35MHz | |
Resistance - Input | 50M | |
Voltage - Max | 7500V (7.5kV) (DC + AC Peak) | |
Capacitance - Input | 1.3pF | |
Cable Length | 39.370" (1000.00mm) | |
Color | Black, Red, Yellow | |
Includes | Adapter, Alligator Clip, BNC Cable, Manual, Pincer Clips, Test Leads | |
Base Product Number |

