CT3941 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cal Test Electronics
In Stock: 5
Unit Price: £22.44000
Datasheet
Long Probe Tip Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3941

DigiKey Part Number
BKCT3941-ND
Manufacturer
Manufacturer Product Number
CT3941
Description
EXTENDED TIP, STAINLESS, 3900 SE
Customer Reference
Detailed Description
Long Probe Tip Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Long Probe Tip
Connection Type
0.080" (2.00mm) Probe Tips
Length - Tip
-
Length - Overall
-
Color
Black and Red
Voltage Rating
-
Ratings
-
Quantity
1 Pair
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes