
CT3209-0 | |
|---|---|
DigiKey Part Number | CT3209-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3209-0 |
Description | FUSED MODULAR PROBE 0.5A/660V BL |
Customer Reference | |
Detailed Description | 500 mA Spring Tip Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Spring Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | 660V | |
Ratings | CAT II 1000V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 500 mA | |
Material - Body | Nylon | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -4 ~ 104°F (-20 ~ 40°C) | |
Includes | Fuse Holder |


