4.7 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25J475CT

DigiKey Part Number
4713-UPR25J475CTTR-ND - Tape & Reel (TR)
4713-UPR25J475CT-ND - Cut Tape (CT)
4713-UPR25J475CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25J475CT
Description
AEC-Q200RES2512 5% 4.7M OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.35400£3.54
25£0.30200£7.55
50£0.27200£13.60
100£0.24830£24.83
250£0.22432£56.08
500£0.21044£105.22
1,000£0.19941£199.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.19063£381.26
4,000£0.18365£734.60
6,000£0.18024£1,081.44
10,000£0.17655£1,765.50
14,000£0.17443£2,442.02
20,000£0.17243£3,448.60
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600