
UPR25J225CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J225CTTR-ND - Tape & Reel (TR) 4713-UPR25J225CT-ND - Cut Tape (CT) 4713-UPR25J225CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J225CT |
Description | AEC-Q200RES2512 5% 2.2M OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.33400 | £3.34 |
| 25 | £0.28480 | £7.12 |
| 50 | £0.25660 | £12.83 |
| 100 | £0.23420 | £23.42 |
| 250 | £0.21160 | £52.90 |
| 500 | £0.19852 | £99.26 |
| 1,000 | £0.18812 | £188.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17985 | £359.70 |
| 4,000 | £0.17325 | £693.00 |
| 6,000 | £0.17004 | £1,020.24 |
| 10,000 | £0.16655 | £1,665.50 |
| 14,000 | £0.16456 | £2,303.84 |
| 20,000 | £0.16267 | £3,253.40 |
| 24,000 | £0.16179 | £3,882.96 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

