22 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25J223CT

DigiKey Part Number
4713-UPR25J223CTTR-ND - Tape & Reel (TR)
4713-UPR25J223CT-ND - Cut Tape (CT)
4713-UPR25J223CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25J223CT
Description
AEC-Q200RES2512 5% 22K OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,909
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.33400£3.34
25£0.28480£7.12
50£0.25660£12.83
100£0.23420£23.42
250£0.21160£52.90
500£0.19852£99.26
1,000£0.18812£188.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.17985£359.70
4,000£0.17325£693.00
6,000£0.17004£1,020.24
10,000£0.16655£1,665.50
14,000£0.16456£2,303.84
20,000£0.16267£3,253.40
24,000£0.16179£3,882.96
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000