
UPR25J150CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J150CTTR-ND - Tape & Reel (TR) 4713-UPR25J150CT-ND - Cut Tape (CT) 4713-UPR25J150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J150CT |
Description | AEC-Q200RES2512 5% 15 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35400 | £3.54 |
| 25 | £0.30200 | £7.55 |
| 50 | £0.27200 | £13.60 |
| 100 | £0.24830 | £24.83 |
| 250 | £0.22432 | £56.08 |
| 500 | £0.21044 | £105.22 |
| 1,000 | £0.19941 | £199.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19063 | £381.26 |
| 4,000 | £0.18365 | £734.60 |
| 6,000 | £0.18024 | £1,081.44 |
| 10,000 | £0.17655 | £1,765.50 |
| 14,000 | £0.17443 | £2,442.02 |
| 20,000 | £0.17243 | £3,448.60 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

