6.8 MOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F6804CT

DigiKey Part Number
4713-UPR25F6804CTTR-ND - Tape & Reel (TR)
4713-UPR25F6804CT-ND - Cut Tape (CT)
4713-UPR25F6804CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F6804CT
Description
AEC-Q200RES2512 1% 6.8M OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.45500£4.55
25£0.39360£9.84
50£0.35860£17.93
100£0.33070£33.07
250£0.30244£75.61
500£0.28608£143.04
1,000£0.27306£273.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.26269£525.38
4,000£0.25444£1,017.76
6,000£0.25042£1,502.52
10,000£0.24606£2,460.60
14,000£0.24356£3,409.84
20,000£0.24119£4,823.80
24,000£0.24008£5,761.92
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600