
UPR25F12R0CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F12R0CTTR-ND - Tape & Reel (TR) 4713-UPR25F12R0CT-ND - Cut Tape (CT) 4713-UPR25F12R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F12R0CT |
Description | AEC-Q200RES2512 1% 12 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45500 | £4.55 |
| 25 | £0.39360 | £9.84 |
| 50 | £0.35860 | £17.93 |
| 100 | £0.33070 | £33.07 |
| 250 | £0.30244 | £75.61 |
| 500 | £0.28608 | £143.04 |
| 1,000 | £0.27306 | £273.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26269 | £525.38 |
| 4,000 | £0.25444 | £1,017.76 |
| 6,000 | £0.25042 | £1,502.52 |
| 10,000 | £0.24606 | £2,460.60 |
| 14,000 | £0.24356 | £3,409.84 |
| 20,000 | £0.24119 | £4,823.80 |
| 24,000 | £0.24008 | £5,761.92 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

