
UPR25F10R0CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F10R0CTTR-ND - Tape & Reel (TR) 4713-UPR25F10R0CT-ND - Cut Tape (CT) 4713-UPR25F10R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F10R0CT |
Description | AEC-Q200RES2512 1% 10 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F10R0CT | Cal-Chip Electronics, Inc. | 1,573 | 4713-UPR25F10R0CT-ND | £0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47700 | £4.77 |
| 25 | £0.41360 | £10.34 |
| 50 | £0.37660 | £18.83 |
| 100 | £0.34730 | £34.73 |
| 250 | £0.31764 | £79.41 |
| 500 | £0.30044 | £150.22 |
| 1,000 | £0.28677 | £286.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27589 | £551.78 |
| 4,000 | £0.26722 | £1,068.88 |
| 6,000 | £0.26300 | £1,578.00 |
| 10,000 | £0.25841 | £2,584.10 |
| 14,000 | £0.25579 | £3,581.06 |
| 20,000 | £0.25330 | £5,066.00 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

