
TCMIV335BT | |
|---|---|
DigiKey Part Number | 4713-TCMIV335BTTR-ND - Tape & Reel (TR) 4713-TCMIV335BTCT-ND - Cut Tape (CT) 4713-TCMIV335BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV335BT |
Description | TANT 20% 35V 3.3UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35300 | £3.53 |
| 50 | £0.27080 | £13.54 |
| 100 | £0.24540 | £24.54 |
| 500 | £0.20252 | £101.26 |
| 1,000 | £0.18926 | £189.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17836 | £356.72 |
| 4,000 | £0.16938 | £677.52 |
| 6,000 | £0.16488 | £989.28 |
| 10,000 | £0.15990 | £1,599.00 |
| 14,000 | £0.15699 | £2,197.86 |
| 20,000 | £0.15418 | £3,083.60 |
| 24,000 | £0.15286 | £3,668.64 |
| 48,000 | £0.14838 | £7,122.24 |
| 50,000 | £0.14814 | £7,407.00 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

