
TCMIV334AT | |
|---|---|
DigiKey Part Number | 4713-TCMIV334ATTR-ND - Tape & Reel (TR) 4713-TCMIV334ATCT-ND - Cut Tape (CT) 4713-TCMIV334ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV334AT |
Description | TANT 20% 35V .33UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25700 | £2.57 |
| 50 | £0.19380 | £9.69 |
| 100 | £0.17420 | £17.42 |
| 500 | £0.14138 | £70.69 |
| 1,000 | £0.13125 | £131.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12291 | £245.82 |
| 4,000 | £0.11605 | £464.20 |
| 6,000 | £0.11261 | £675.66 |
| 10,000 | £0.10881 | £1,088.10 |
| 14,000 | £0.10658 | £1,492.12 |
| 20,000 | £0.10444 | £2,088.80 |
| 24,000 | £0.10342 | £2,482.08 |
| 48,000 | £0.10001 | £4,800.48 |
| 50,000 | £0.09982 | £4,991.00 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

