
TCKOJ477ET | |
|---|---|
DigiKey Part Number | 4713-TCKOJ477ETTR-ND - Tape & Reel (TR) 4713-TCKOJ477ETCT-ND - Cut Tape (CT) 4713-TCKOJ477ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ477ET |
Description | TANT 10% 6.3V 470UF E CASE STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.10100 | £11.01 |
| 50 | £0.89500 | £44.75 |
| 100 | £0.83110 | £83.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.73555 | £294.22 |
| 800 | £0.70001 | £560.01 |
| 1,200 | £0.68220 | £818.64 |
| 2,000 | £0.66248 | £1,324.96 |
| 2,800 | £0.65095 | £1,822.66 |
| 4,000 | £0.63985 | £2,559.40 |
| 4,800 | £0.63459 | £3,046.03 |
| 9,600 | £0.61688 | £5,922.05 |
| 10,000 | £0.61594 | £6,159.40 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

