
TCKIX475DT | |
|---|---|
DigiKey Part Number | 4713-TCKIX475DTTR-ND - Tape & Reel (TR) 4713-TCKIX475DTCT-ND - Cut Tape (CT) 4713-TCKIX475DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX475DT |
Description | TANT 10% 50V 4.7UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.74000 | £7.40 |
| 50 | £0.58980 | £29.49 |
| 100 | £0.54330 | £54.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.46468 | £232.34 |
| 1,000 | £0.44036 | £440.36 |
| 1,500 | £0.42819 | £642.28 |
| 2,500 | £0.41469 | £1,036.72 |
| 3,500 | £0.40680 | £1,423.80 |
| 5,000 | £0.39921 | £1,996.05 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

