
TCKIE105AT | |
|---|---|
DigiKey Part Number | 4713-TCKIE105ATTR-ND - Tape & Reel (TR) 4713-TCKIE105ATCT-ND - Cut Tape (CT) 4713-TCKIE105ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE105AT |
Description | TANT 10% 25V 1UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20700 | £2.07 |
| 50 | £0.15480 | £7.74 |
| 100 | £0.13860 | £13.86 |
| 500 | £0.11120 | £55.60 |
| 1,000 | £0.10278 | £102.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09584 | £191.68 |
| 4,000 | £0.09013 | £360.52 |
| 6,000 | £0.08727 | £523.62 |
| 10,000 | £0.08411 | £841.10 |
| 14,000 | £0.08225 | £1,151.50 |
| 20,000 | £0.08047 | £1,609.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

