
TCKIA337ETLSR060 | |
|---|---|
DigiKey Part Number | 4713-TCKIA337ETLSR060TR-ND - Tape & Reel (TR) 4713-TCKIA337ETLSR060CT-ND - Cut Tape (CT) 4713-TCKIA337ETLSR060DKR-ND |
Manufacturer | |
Manufacturer Product Number | TCKIA337ETLSR060 |
Description | TANT 10% 10V 330UF E LSR 060 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.43900 | £14.39 |
| 50 | £1.18500 | £59.25 |
| 100 | £1.10650 | £110.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.98888 | £395.55 |
| 800 | £0.94513 | £756.10 |
| 1,200 | £0.92322 | £1,107.86 |
| 2,000 | £0.89893 | £1,797.86 |
| 2,800 | £0.88473 | £2,477.24 |
| 4,000 | £0.87107 | £3,484.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.43900 | £14.39 |
| 50 | £1.18500 | £59.25 |
| 100 | £1.10650 | £110.65 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |

